Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHA2510AF200MFKEF SMD Chip Resistor, 200 Mohm, ± 1%, 600 mW, 2510 [6425 Metric], Thick Film, High Voltage](https://au.element14.com/productimages/standard/en_GB/3596681-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHA2510AF200MFKEFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3596694RL
Cut Tape3596694
Product RangeCRHA Series
Your Part Number
118 total stock globally
Need more?
118 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.650 | $18.25 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $3.650 ($4.015) |
| 50+ | $2.140 ($2.354) |
| 250+ | $1.950 ($2.145) |
| 500+ | $1.880 ($2.068) |
| 1000+ | $1.810 ($1.991) |
| 2000+ | $1.740 ($1.914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHA2510AF200MFKEFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3596694RL
Cut Tape3596694
Product RangeCRHA Series
Technical Datasheet
Resistance200Mohm
Resistance Tolerance± 1%
Power Rating600mW
Resistor Case / Package2510 [6425 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2.5kV
Product Length6.3mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
200Mohm
Power Rating
600mW
Resistor Technology
Thick Film
Product Range
CRHA Series
Voltage Rating
2.5kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2510 [6425 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004