Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWW25WR025FTL SMD Chip Resistor, 0.025 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWW25WR025FTLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2695187RL
Cut Tape2695187
Product RangeMP WW Series
Your Part Number
3,938 total stock globally
Need more?
3,938 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.602 | $6.02 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.602 ($0.6622) |
| 100+ | $0.403 ($0.4433) |
| 500+ | $0.312 ($0.3432) |
| 1000+ | $0.278 ($0.3058) |
| 2000+ | $0.252 ($0.2772) |
| 4000+ | $0.224 ($0.2464) |
| 20000+ | $0.212 ($0.2332) |
| 40000+ | $0.207 ($0.2277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWW25WR025FTLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2695187RL
Cut Tape2695187
Product RangeMP WW Series
Technical Datasheet
Resistance0.025ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WW Series
Temperature Coefficient± 600ppm/°C
Voltage Rating-
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.025ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
MP WW Series
Voltage Rating
-
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 600ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365