Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018047A-221MUCopy
Manufacturer Standard Lead Time39 weeks
Order Code1864222
Product RangeMCAP Series
Your Part Number
1,776 total stock globally
Need more?
879 Delivery in 10-14 Business Days(US stock)
897 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.240 ($6.864) |
| 50+ | $5.340 ($5.874) |
| 100+ | $4.880 ($5.368) |
| 250+ | $4.440 ($4.884) |
| 500+ | $4.170 ($4.587) |
| 1120+ | $4.000 ($4.400) |
| 5600+ | $3.770 ($4.147) |
| 11200+ | $3.670 ($4.037) |
Price for:Each
Minimum: 1
Multiple: 1
$6.24 ($6.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018047A-221MUCopy
Manufacturer Standard Lead Time39 weeks
Order Code1864222
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance220µH
RMS Current (Irms)11A
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCAP115018047A-221MU is an Inductor with T130-75H-TAF200 core and 1mm UEFN/U wire. This MCAP series inductor features Sn 99.3%/Cu 0.7% solder and supports ±20% inductance tolerance.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
11A
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.06ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038873