Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603DC-8N2XJRW Wirewound Inductor, AEC-Q200, 8.2 nH, 0.053 ohm, 6.25 GHz, 2.45 A, 0603 [1608 Metric]](https://au.element14.com/productimages/standard/en_GB/3639697-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-8N2XJRWCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639706RL
Cut Tape3639706
Product Range0603DC Series
Your Part Number
890 total stock globally
Need more?
890 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.130 | $5.65 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.130 ($1.243) |
| 50+ | $0.881 ($0.9691) |
| 250+ | $0.673 ($0.7403) |
| 500+ | $0.578 ($0.6358) |
| 1000+ | $0.562 ($0.6182) |
| 2000+ | $0.476 ($0.5236) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-8N2XJRWCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639706RL
Cut Tape3639706
Product Range0603DC Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.053ohm
Self Resonant Frequency6.25GHz
DC Current Rating2.45A
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
6.25GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.053ohm
DC Current Rating
2.45A
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003