Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402DC-22NXGRW Wirewound Inductor, 22 nH, 0.19 ohm, 4.95 GHz, 970 mA, 0402 [1005 Metric], 0402DC Series](https://au.element14.com/productimages/standard/en_GB/3291907-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-22NXGRWCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3291958RL
Cut Tape3291958
Product Range0402DC Series
Your Part Number
1,398 total stock globally
Need more?
1,398 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.490 | $7.45 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.490 ($1.639) |
| 50+ | $1.180 ($1.298) |
| 250+ | $0.896 ($0.9856) |
| 500+ | $0.769 ($0.8459) |
| 1000+ | $0.683 ($0.7513) |
| 2000+ | $0.670 ($0.737) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-22NXGRWCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3291958RL
Cut Tape3291958
Product Range0402DC Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.19ohm
Self Resonant Frequency4.95GHz
DC Current Rating970mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
4.95GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.19ohm
DC Current Rating
970mA
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022