Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402DF-102XJRU Wirewound Inductor, 1 µH, 1.05 ohm, 235 MHz, 190 mA, 0402 [1005 Metric], 0402DF Series](https://au.element14.com/productimages/standard/en_GB/2780187-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-102XJRUCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2780188RL
Cut Tape2780188
Product Range0402DF Series
Your Part Number
1,155 total stock globally
Need more?
1,155 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.790 | $8.95 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.790 ($1.969) |
| 50+ | $1.380 ($1.518) |
| 250+ | $0.987 ($1.0857) |
| 500+ | $0.933 ($1.0263) |
| 1000+ | $0.850 ($0.935) |
| 2000+ | $0.823 ($0.9053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-102XJRUCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2780188RL
Cut Tape2780188
Product Range0402DF Series
Technical Datasheet
Inductance1µH
DC Resistance Max1.05ohm
Self Resonant Frequency235MHz
DC Current Rating190mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402DF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.11mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
235MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.05ohm
DC Current Rating
190mA
Product Range
0402DF Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001