Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447610227 Wirewound Inductor, 270 nH, 0.165 ohm, 1.54 GHz, 790 mA, 0603 [1608 Metric], WE-RFI Series](https://au.element14.com/productimages/standard/en_GB/4562143-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610227Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4562151RL
Cut Tape4562151
Product RangeWE-RFI Series
Your Part Number
2,210 total stock globally
Need more?
2,210 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.559 | $2.80 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.559 ($0.6149) |
| 50+ | $0.410 ($0.451) |
| 250+ | $0.338 ($0.3718) |
| 500+ | $0.286 ($0.3146) |
| 1500+ | $0.275 ($0.3025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610227Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4562151RL
Cut Tape4562151
Product RangeWE-RFI Series
Technical Datasheet
Inductance270nH
DC Resistance Max0.165ohm
Self Resonant Frequency1.54GHz
DC Current Rating790mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
1.54GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.165ohm
DC Current Rating
790mA
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007