Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32MN100K23L Wirewound Inductor, 10 µH, 1.8 ohm, 20 MHz, 190 mA, 1210 [3225 Metric], LQH32MN_23 Series](https://au.element14.com/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32MN100K23LCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3471301RL
Cut Tape3471301
Product RangeLQH32MN_23 Series
Your Part Number
890 total stock globally
Need more?
890 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.424 | $2.12 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.424 ($0.4664) |
| 50+ | $0.348 ($0.3828) |
| 250+ | $0.288 ($0.3168) |
| 500+ | $0.253 ($0.2783) |
| 1000+ | $0.218 ($0.2398) |
| 2000+ | $0.204 ($0.2244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32MN100K23LCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3471301RL
Cut Tape3471301
Product RangeLQH32MN_23 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)190mA
DC Resistance Max1.8ohm
Self Resonant Frequency20MHz
DC Current Rating190mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32MN_23 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
DC Resistance Max
1.8ohm
DC Current Rating
190mA
Product Range
LQH32MN_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
190mA
Self Resonant Frequency
20MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH32MN100K23L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001