Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603DC-27NXJRW Wirewound Inductor, AEC-Q200, 27 nH, 0.116 ohm, 2.5 GHz, 1.63 A, 0603 [1608 Metric], 0603DC Series](https://au.element14.com/productimages/standard/en_GB/3639697-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-27NXJRWCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639718RL
Cut Tape3639718
Product Range0603DC Series
Your Part Number
2,274 total stock globally
Need more?
2,274 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.610 | $8.05 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.610 ($1.771) |
| 50+ | $1.260 ($1.386) |
| 250+ | $0.962 ($1.0582) |
| 500+ | $0.825 ($0.9075) |
| 1000+ | $0.733 ($0.8063) |
| 2000+ | $0.561 ($0.6171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-27NXJRWCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639718RL
Cut Tape3639718
Product Range0603DC Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.116ohm
Self Resonant Frequency2.5GHz
DC Current Rating1.63A
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.116ohm
DC Current Rating
1.63A
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003