Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TQ1N6B02D Thin Film Inductor, 1.6 nH, 0.3 ohm, 15 GHz, 390 mA, 01005 [0402 Metric], LQP02TQ_02 Series](https://au.element14.com/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TQ1N6B02DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2871378RL
Cut Tape2871378
Product RangeLQP02TQ_02 Series
Your Part Number
19,177 total stock globally
Need more?
19,177 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.218 | $2.18 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.218 ($0.2398) |
| 250+ | $0.146 ($0.1606) |
| 1000+ | $0.141 ($0.1551) |
| 5000+ | $0.114 ($0.1254) |
| 10000+ | $0.086 ($0.0946) |
| 20000+ | $0.085 ($0.0935) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ1N6B02DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2871378RL
Cut Tape2871378
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance1.6nH
DC Resistance Max0.3ohm
Self Resonant Frequency15GHz
DC Current Rating390mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6nH
Self Resonant Frequency
15GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.3ohm
DC Current Rating
390mA
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001