Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-104K-RC
Order Code1929727
Product RangeRL622 Series
Your Part Number
Technical Datasheet
407 total stock globally
1,000 more incoming. You can reserve stock now
407 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.490 ($1.639) |
| 5+ | $1.320 ($1.452) |
| 10+ | $1.140 ($1.254) |
| 20+ | $1.100 ($1.210) |
| 40+ | $1.060 ($1.166) |
| 100+ | $1.010 ($1.111) |
Price for:Each
Minimum: 1
Multiple: 1
$1.49 ($1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-104K-RC
Order Code1929727
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance100mH
Inductor ConstructionUnshielded
DC Current Rating20mA
RMS Current (Irms)20mA
DC Resistance Max235ohm
Inductance Tolerance± 10%
Self Resonant Frequency100kHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RL622-104K-RC is a radial lead RF Choke/Inductor with ferrite core. This RL622 series choke features enamelled copper wire and Sn terminal coating. Supports 25.2kHz test frequency and ±10% inductance tolerance.
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
RMS Current (Irms)
20mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100mH
DC Current Rating
20mA
DC Resistance Max
235ohm
Self Resonant Frequency
100kHz
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042