Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF2012C680KT000 Multilayer Inductor, Shielded, 68 µH, 2.9 ohm, 9 MHz, 2 mA, 0805 [2012 Metric], MLF Series](https://au.element14.com/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF2012C680KT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3386540RL
Cut Tape3386540
Product RangeMLF Series
Your Part Number
345 total stock globally
Need more?
345 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.197 | $0.99 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.197 ($0.2167) |
| 50+ | $0.161 ($0.1771) |
| 250+ | $0.133 ($0.1463) |
| 500+ | $0.118 ($0.1298) |
| 1000+ | $0.102 ($0.1122) |
| 2000+ | $0.094 ($0.1034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012C680KT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3386540RL
Cut Tape3386540
Product RangeMLF Series
Technical Datasheet
Inductance68µH
DC Resistance Max2.9ohm
Self Resonant Frequency9MHz
DC Current Rating2mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
9MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.9ohm
DC Current Rating
2mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002