Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479774222 Multilayer Inductor, 2.2 µH, 0.34 ohm, 40 MHz, 0805 [2012 Metric], WE-PMI Series](https://au.element14.com/productimages/standard/en_GB/2114309-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774222Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2114312RL
Cut Tape2114312
Product RangeWE-PMI Series
Your Part Number
1,524 total stock globally
Need more?
1,524 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.320 | $13.20 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.320 ($1.452) |
| 100+ | $1.170 ($1.287) |
| 500+ | $1.130 ($1.243) |
| 1000+ | $1.040 ($1.144) |
| 2500+ | $0.953 ($1.0483) |
| 5000+ | $0.934 ($1.0274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774222Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2114312RL
Cut Tape2114312
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)700mA
DC Resistance Max0.34ohm
Self Resonant Frequency40MHz
DC Current Rating-
Saturation Current (Isat)250mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
0.34ohm
DC Current Rating
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Self Resonant Frequency
40MHz
Saturation Current (Isat)
250mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014