Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM32PN1R0MG0L Multilayer Inductor, 1 µH, 0.06 ohm, 40 MHz, 1.8 A, 1210 [3225 Metric], LQM32PN_G0 Series](https://au.element14.com/productimages/standard/en_GB/3354883-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM32PN1R0MG0LCopy
Order Code5122994
Product RangeLQM32PN_G0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.060 ($1.166) |
| 50+ | $0.586 ($0.6446) |
| 250+ | $0.492 ($0.5412) |
| 500+ | $0.428 ($0.4708) |
| 1500+ | $0.423 ($0.4653) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.30 ($5.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM32PN1R0MG0LCopy
Order Code5122994
Product RangeLQM32PN_G0 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.06ohm
Self Resonant Frequency40MHz
DC Current Rating1.8A
Inductor Case / Package1210 [3225 Metric]
Product RangeLQM32PN_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.06ohm
DC Current Rating
1.8A
Product Range
LQM32PN_G0 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042