Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82145A1105J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644323
Product RangeB82145A HLBC Series
Your Part Number
3,469 total stock globally
2,500 more incoming. You can reserve stock now
3,469 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.902 ($0.9922) |
| 50+ | $0.652 ($0.7172) |
| 250+ | $0.568 ($0.6248) |
| 500+ | $0.535 ($0.5885) |
| 1000+ | $0.525 ($0.5775) |
| 2500+ | $0.514 ($0.5654) |
Price for:Each
Minimum: 5
Multiple: 5
$4.51 ($4.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82145A1105J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644323
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance1mH
DC Current Rating370mA
DC Resistance Max3.6ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.3MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82145A1105J000 is an axial leaded High Frequency Inductor with large ferrite drum core. This RF choke features enamel copper wire with flame-retardant lacquer coating. This inductor's terminals are made of central axial leads, CuAg0.1 base and electroplated with nickel and pure tin terminations. Supports 1.3MHz resonance frequency and ±5% of inductance tolerance. It is suitable for wave soldering.
- High rated current at high inductance ratings
- Inductance indicated by colour bands to IEC 60062
- 55/125/56 (to IEC 60068-1) Climatic category
Applications
RF Communications, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
370mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1mH
DC Resistance Max
3.6ohm
Self Resonant Frequency
1.3MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001252