Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111E0000C020Copy
Order Code9753389
Product RangeB82111E Series
Also Known AsB82111EC20
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82111E0000C020Copy
Order Code9753389
Product RangeB82111E Series
Also Known AsB82111EC20
Technical Datasheet
Product RangeB82111E Series
Inductance7µH
DC Current Rating6A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Self Resonant Frequency180MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82111E series VHF Choke with ferrite cylinder core and tin termination. It has single-layer enamel copper wire winding, polyester insulating sleeve and copper base. It is suitable for interference suppression in small appliances, RF blocking and filtering.
- High resonant frequency
- Wide inductance range
- Design complies with EN 60938
- Suitable for wave soldering
- LR and IR in clear text marking
- 0.1 to 6A Rated current range
- 7 to 1200μH Rated inductance range
Applications
Power Management, Industrial, RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82111E Series
DC Current Rating
6A
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Inductance
7µH
DC Resistance Max
0.02ohm
Self Resonant Frequency
180MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003429