Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2473J000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2775557
Product RangeB82144F2 LBC+ Series
Your Part Number
819 total stock globally
Need more?
819 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.800 ($0.880) |
| 50+ | $0.579 ($0.6369) |
| 250+ | $0.505 ($0.5555) |
| 500+ | $0.476 ($0.5236) |
| 1500+ | $0.408 ($0.4488) |
| 3000+ | $0.398 ($0.4378) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.00 ($4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2473J000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2775557
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance47µH
DC Current Rating1.7A
DC Resistance Max0.27ohm
Inductance Tolerance± 5%
Self Resonant Frequency7.5MHz
SVHCLead (25-Jun-2025)
Product Overview
B82144F2473J000 is a LBC+ series, B82144F2 series/type, axial leaded, RF choke. Typical applications include DC-DC converters, filtering of supply voltage, RF blocking and filtering, decoupling and interference suppression, for telecommunications, LED and energy-saving lamps, and entertainment electronics.
- Large ferrite drum core
- Winding: enamel copper wire
- Flame-retardant lacquer coating, non-lacquered lead wire
- Very high rated current, high saturation behaviour
- Suitable for wave soldering
- Radially bent to 5mm lead spacing
- CuAg0.1 base material, electroplated with nickel and pure tin
- Inductance indicated by colour bands in accordance with IEC 60062
- 1.7A DC current rating, 7.5MHz self resonant frequency
- 47μH inductance, ±5% inductance tolerance
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
1.7A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
47µH
DC Resistance Max
0.27ohm
Self Resonant Frequency
7.5MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095