Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-131GECCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287142RL
Cut Tape2287142
Product Range2222SQ Series
Also Known As2222SQ-131GEB
Your Part Number
151 total stock globally
Need more?
151 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.210 | $4.21 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.210 ($4.631) |
| 10+ | $3.570 ($3.927) |
| 25+ | $3.300 ($3.630) |
| 50+ | $2.880 ($3.168) |
| 100+ | $2.450 ($2.695) |
| 250+ | $2.380 ($2.618) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-131GECCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287142RL
Cut Tape2287142
Product Range2222SQ Series
Also Known As2222SQ-131GEB
Technical Datasheet
Inductance130nH
RMS Current (Irms)5.4A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max7500µohm
Self Resonant Frequency1GHz
Product Length6.73mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
130nH
Product Range
2222SQ Series
DC Resistance Max
7500µohm
Product Length
6.73mm
Product Height
5.69mm
RMS Current (Irms)
5.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425