Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP8MR68JFACopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2752505RL
Cut Tape2752505
Product RangePCC-M1280MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.720 | $3.72 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.720 ($4.092) |
| 10+ | $3.050 ($3.355) |
| 50+ | $2.680 ($2.948) |
| 100+ | $2.530 ($2.783) |
| 200+ | $2.290 ($2.519) |
| 500+ | $2.040 ($2.244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8MR68JFACopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2752505RL
Cut Tape2752505
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)42.6A
Inductor ConstructionShielded
Saturation Current (Isat)56.9A
Product RangePCC-M1280MF Series
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
DC Resistance Max
1210µohm
Product Length
13.2mm
Product Height
8mm
RMS Current (Irms)
42.6A
Saturation Current (Isat)
56.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01