Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5MR33YLCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2797993RL
Cut Tape2797993
Product RangePCC-M1050ML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.470 ($2.717) |
| 50+ | $1.770 ($1.947) |
| 100+ | $1.640 ($1.804) |
| 250+ | $1.540 ($1.694) |
| 500+ | $1.420 ($1.562) |
| 1000+ | $1.290 ($1.419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5MR33YLCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2797993RL
Cut Tape2797993
Product RangePCC-M1050ML Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)33.2A
Inductor ConstructionShielded
Saturation Current (Isat)56.7A
Product RangePCC-M1050ML Series
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M1050ML Series
DC Resistance Max
1210µohm
Product Length
10.9mm
Product Height
5mm
RMS Current (Irms)
33.2A
Saturation Current (Isat)
56.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029