Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043331Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4066010RL
Cut Tape4066010
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.730 ($1.903) |
| 10+ | $1.560 ($1.716) |
| 50+ | $1.400 ($1.540) |
| 100+ | $1.220 ($1.342) |
| 200+ | $1.170 ($1.287) |
| 500+ | $1.110 ($1.221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043331Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4066010RL
Cut Tape4066010
Product RangeWE-TPC Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)285mA
Inductor ConstructionShielded
Saturation Current (Isat)170mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
1.7ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
285mA
Saturation Current (Isat)
170mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024