Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5040TA-4R7M Power Inductor (SMD), 4.7 µH, 3.2 A, Semishielded, 3.9 A, SRN5040TA Series, 2020 [5050 Metric]](https://au.element14.com/productimages/standard/en_GB/4203911-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4203911RL
Cut Tape4203911
Product RangeSRN5040TA Series
Your Part Number
1,505 total stock globally
Need more?
1,505 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.649 | $0.65 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.649 ($0.7139) |
| 50+ | $0.539 ($0.5929) |
| 100+ | $0.445 ($0.4895) |
| 250+ | $0.432 ($0.4752) |
| 500+ | $0.418 ($0.4598) |
| 1500+ | $0.352 ($0.3872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4203911RL
Cut Tape4203911
Product RangeSRN5040TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.9A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.032ohm
Product Length
4.96mm
Product Height
3.9mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.9A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032