Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ASMCI-0603-100M-T Power Inductor (SMD), 10 µH, 50 mA, Shielded, ASMCI-0603 Series, 0603 [1608 Metric]](https://au.element14.com/productimages/standard/en_GB/4454207-40.jpg)
ManufacturerABRACON
Manufacturer Part NoASMCI-0603-100M-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4454207
Product RangeASMCI-0603 Series
Your Part Number
2,702 total stock globally
Need more?
2,702 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.211 ($0.2321) |
| 100+ | $0.174 ($0.1914) |
| 500+ | $0.159 ($0.1749) |
| 1000+ | $0.144 ($0.1584) |
| 2000+ | $0.128 ($0.1408) |
| 4000+ | $0.111 ($0.1221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.11 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMCI-0603-100M-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4454207
Product RangeASMCI-0603 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)50mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASMCI-0603 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASMCI-0603 Series
DC Resistance Max
0.9ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
50mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001