Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2011-202MLDCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2288868RL
Cut Tape2288868
Product RangeSER2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.210 | $8.21 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.210 ($9.031) |
| 5+ | $7.910 ($8.701) |
| 10+ | $7.600 ($8.360) |
| 25+ | $7.310 ($8.041) |
| 50+ | $6.900 ($7.590) |
| 170+ | $4.590 ($5.049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2011-202MLDCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2288868RL
Cut Tape2288868
Product RangeSER2000 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeSER2000 Series
Inductor Case / Package-
DC Resistance Max1340µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height10.67mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SER2000 series shielded Power Inductor with ferrite core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Designed for high-current power supply applications
- Flat wire windings provide exceptionally low DCR
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
SER2000 Series
DC Resistance Max
1340µohm
Product Length
19.18mm
Product Height
10.67mm
RMS Current (Irms)
40A
Saturation Current (Isat)
37A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00908