Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-472MEDCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289135RL
Cut Tape2289135
Product RangeXAL8080 Series
Also Known AsXAL8080-472MEB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.340 | $11.34 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.340 ($12.474) |
| 10+ | $9.750 ($10.725) |
| 50+ | $8.490 ($9.339) |
| 100+ | $7.870 ($8.657) |
| 200+ | $7.550 ($8.305) |
| 450+ | $7.230 ($7.953) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-472MEDCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289135RL
Cut Tape2289135
Product RangeXAL8080 Series
Also Known AsXAL8080-472MEB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)17.4A
Product RangeXAL8080 Series
Inductor Case / Package-
DC Resistance Max9770µohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.1mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XAL8080 Series
DC Resistance Max
9770µohm
Product Length
8.6mm
Product Height
8mm
RMS Current (Irms)
14.6A
Saturation Current (Isat)
17.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL8080-472MED
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003