Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-101MCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4728563RL
Cut Tape4728563
Product RangeSRN3015BTA Series
Your Part Number
1,458 total stock globally
Need more?
1,458 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.378 | $1.89 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.378 ($0.4158) |
| 50+ | $0.307 ($0.3377) |
| 250+ | $0.254 ($0.2794) |
| 500+ | $0.226 ($0.2486) |
| 1000+ | $0.197 ($0.2167) |
| 2000+ | $0.185 ($0.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-101MCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4728563RL
Cut Tape4728563
Product RangeSRN3015BTA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)330mA
Product RangeSRN3015BTA Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max4.08ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
4.08ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
330mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001