Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPZ2R2MJRLCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3471279RL
Cut Tape3471279
Product RangeLQH2HPZ_JR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.665 | $3.32 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.665 ($0.7315) |
| 50+ | $0.542 ($0.5962) |
| 250+ | $0.448 ($0.4928) |
| 500+ | $0.418 ($0.4598) |
| 1000+ | $0.358 ($0.3938) |
| 2000+ | $0.350 ($0.385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ2R2MJRLCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3471279RL
Cut Tape3471279
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.65A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Product RangeLQH2HPZ_JR Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.1104ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_JR Series
DC Resistance Max
0.1104ohm
Product Length
2.5mm
Product Height
1.1mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH2HPZ2R2MJRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001