Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-3R3MUCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1864112RL
Cut Tape1864112
Product RangeMC SD54 Series
Your Part Number
2,895 total stock globally
15,000 more incoming. You can reserve stock now
2,895 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.404 ($0.4444) |
| 50+ | $0.321 ($0.3531) |
| 100+ | $0.269 ($0.2959) |
| 250+ | $0.248 ($0.2728) |
| 500+ | $0.225 ($0.2475) |
| 1500+ | $0.204 ($0.2244) |
| 7500+ | $0.196 ($0.2156) |
| 15000+ | $0.194 ($0.2134) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-3R3MUCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1864112RL
Cut Tape1864112
Product RangeMC SD54 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SD54 Series
Inductor Case / Package-
DC Resistance Max0.0555ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSD54-3R3MU is a surface-mount Power Inductor with ferrite core and tin/copper termination.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
MC SD54 Series
DC Resistance Max
0.0555ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000863