Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6545VC-1R0M-D
Order Code4839384
Product RangeSPM-VC-D Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.050 ($2.255) |
| 50+ | $1.510 ($1.661) |
| 100+ | $1.330 ($1.463) |
| 250+ | $1.250 ($1.375) |
| 500+ | $1.150 ($1.265) |
| 1000+ | $1.050 ($1.155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05 ($2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VC-1R0M-D
Order Code4839384
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)21.6A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0055ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0055ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
21.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015