Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPH2R2MGRLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4307139RL
Cut Tape4307139
Product RangeLQH2HPH_GR
Your Part Number
5,880 total stock globally
Need more?
5,880 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.557 | $2.78 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.557 ($0.6127) |
| 50+ | $0.403 ($0.4433) |
| 250+ | $0.332 ($0.3652) |
| 500+ | $0.323 ($0.3553) |
| 1500+ | $0.313 ($0.3443) |
| 3000+ | $0.296 ($0.3256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH2R2MGRLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4307139RL
Cut Tape4307139
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Self Resonant Frequency80MHz
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
DC Current Rating1.47A
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.134ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
80MHz
Saturation Current (Isat)
1.55A
Product Range
LQH2HPH_GR
DC Resistance Max
0.134ohm
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Inductor Construction
Shielded
DC Current Rating
1.47A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HPH2R2MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001