Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL110-101K-RC
Order Code1693314
Product RangeRL110 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL110-101K-RC
Order Code1693314
Product RangeRL110 Series
Technical Datasheet
Product RangeRL110 Series
Inductance100µH
Inductor Construction-
RMS Current (Irms)1.7A
Saturation Current (Isat)-
DC Resistance Max0.16ohm
Inductance Tolerance 10%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
RL110 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
10%
Inductance
100µH
RMS Current (Irms)
1.7A
DC Resistance Max
0.16ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003112