Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No5800-101-RC
Order Code1929742
Product Range5800 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.710 ($1.881) |
| 50+ | $1.380 ($1.518) |
| 100+ | $1.290 ($1.419) |
| 250+ | $1.190 ($1.309) |
| 500+ | $1.160 ($1.276) |
| 864+ | $1.130 ($1.243) |
Price for:Each
Minimum: 1
Multiple: 1
$1.71 ($1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5800-101-RC
Order Code1929742
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance100µH
DC Current Rating632mA
DC Resistance Max0.208ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5800 series High-current Choke with ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
- Low DCR
- Dash no. marking for identification
- 2500Vrms Dielectric strength
- 1kHz Test frequency
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Notes
The saturation current to cause 10% maximum inductance drop and rated current to cause 35°C maximum temperature rise.
Technical Specifications
Product Range
5800 Series
DC Current Rating
632mA
Inductance Tolerance
± 10%
Inductance
100µH
DC Resistance Max
0.208ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 5800-101-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042