Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB109020067A-301MU
Order Code1864203
Product RangeMCAPB Series
Your Part Number
Technical Datasheet
744 total stock globally
5,200 more incoming. You can reserve stock now
544 Delivery in 10-14 Business Days(US stock)
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.320 ($2.552) |
| 50+ | $2.110 ($2.321) |
| 100+ | $1.970 ($2.167) |
| 250+ | $1.830 ($2.013) |
| 500+ | $1.660 ($1.826) |
| 1000+ | $1.530 ($1.683) |
Price for:Each
Minimum: 1
Multiple: 1
$2.32 ($2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB109020067A-301MU
Order Code1864203
Product RangeMCAPB Series
Technical Datasheet
Product RangeMCAPB Series
Inductance300µH
RMS Current (Irms)6A
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAPB109020067A-301MU is a Toroidal Inductor with T90-75-TAF200 core and 0.8mm UEFN/U wire. This MCAPB series choke coil features Sn 99.3%/Cu 0.7% solder and supports ±20% inductance tolerance.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAPB Series
RMS Current (Irms)
6A
Inductance Tolerance
± 20%
Inductance
300µH
DC Resistance Max
0.17ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029166