Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoC423-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2289357
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $206.770 ($227.447) |
| 5+ | $190.570 ($209.627) |
| 10+ | $176.770 ($194.447) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$206.77 ($227.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC423-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2289357
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 56nH
No. of Items in Kit360
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C423-2 is a ceramic Chip Inductor Kit.
- Only 60% the height of other 0603 chip inductors
- Up to 95 at 1.7GHz Exceptionally high Q
- Up to 16GHz Very high self-resonant frequency
Applications
Industrial
Contents
10 Each of 1nH, 1.2nH, 2nH, 2.3nH, 2.5nH 5%, 3nH, 3.3nH, 3.6nH, 3.9nH, 4.3nH, 4.7nH, 5.1nH, 5.6nH, 6.8nH, 7.2nH, 8.2nH, 9.5nH, 10nH, 11nH, 12nH, 15nH, 16nH, 18nH, 20nH, 22nH, 24nH, 27nH, 30nH, 33nH, 36nH, 39nH, 43nH, 47nH, 51nH and 56nH 2% 0603CT series low profile chip inductors.
Technical Specifications
Kit Contents
350-Pcs of 35 Values 1nH to 56nH 0603CT Series ± 2% Tolerance Chip Inductors
Range of Inductance Values
1nH to 56nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
360
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5