Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRS614-2-02
Order Code1191413
Product RangeRS Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRS614-2-02
Order Code1191413
Product RangeRS Series
Technical Datasheet
Product RangeRS Series
Inductance30µH
DC Current Rating2A
DC Resistance Max0.05ohm
Inductance Tolerance-
Self Resonant Frequency Min16MHz
Inductor Case StyleThrough Hole
Product Overview
The RS614 series Differential/Symmetrical/Storage Mode Choke offers 6 different housings. It is suitable for energy filtering, multistage discrete filtering, DC/DC converters and frequency converters.
- IEC 950 compatible for any basic/reinforced insulation equipment
- Quasi linear saturation for storage mode
- 40 to 450μJ Storage
- F0 from 5kHz to 60Mhz in symmetrical mode
- 3 to 3600μH Inductance range
- 0.5 to 4A Current range
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Product Range
RS Series
DC Current Rating
2A
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
30µH
DC Resistance Max
0.05ohm
Self Resonant Frequency Min
16MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015