Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No10RB473KCopy
Order Code1193626
Product Range10RB Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part No10RB473KCopy
Order Code1193626
Product Range10RB Series
Technical Datasheet
Product Range10RB Series
Inductance47mH
DC Current Rating13mA
DC Resistance Max52ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min120kHz
Inductor Case StyleRadial Leaded
Product Overview
The 10RB473K is a Fixed Inductor with magnetically shielded construction and suitable for large current. This inductor supports ±10% inductance tolerance.
Applications
Power Management
Technical Specifications
Product Range
10RB Series
DC Current Rating
13mA
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
47mH
DC Resistance Max
52ohm
Self Resonant Frequency Min
120kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004