Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX10-4A-R
Order Code
Re-Reel1463487RL
Cut Tape1463487
Product RangeOCTA-PAC PLUS CTX 4A Series
Your Part Number
449 total stock globally
Need more?
449 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.480 ($10.428) |
| 10+ | $7.790 ($8.569) |
| 50+ | $6.800 ($7.480) |
| 100+ | $6.750 ($7.425) |
| 200+ | $6.690 ($7.359) |
| 600+ | $6.630 ($7.293) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX10-4A-R
Order Code
Re-Reel1463487RL
Cut Tape1463487
Product RangeOCTA-PAC PLUS CTX 4A Series
Technical Datasheet
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance, Parallel10.53µH
RMS Current, Parallel4.67A
Saturation Current, Parallel4.09A
DC Resistance Max, Parallel0.02ohm
Leakage Inductance-
Turns Ratio1:1
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
The OCTA-PAC PLUS CTX 4A series Power Inductor designed around high frequency, low loss core material. The surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings. The OCTA-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC and ECONO-PAC, amorphous metal core material. It is suitable for DC-DC converters, buck, boost, forward and resonant converters.
- Secure 4 terminal mounting
- Inductor more versatile inductance combination by series or parallel connections
- -40° to 85°C Operating ambient temperature range
- 260°C Maximum for 10 seconds maximum solder reflow temperature
Applications
Power Management, Industrial
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
RMS Current, Parallel
4.67A
DC Resistance Max, Parallel
0.02ohm
Turns Ratio
1:1
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
10.53µH
Saturation Current, Parallel
4.09A
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002033