Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-4R7-R
Order Code
Re-Reel2075636RL
Cut Tape2075636
Product RangeDRQ Series
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.332) |
| 10+ | $2.080 ($2.288) |
| 50+ | $1.790 ($1.969) |
| 100+ | $1.500 ($1.650) |
| 200+ | $1.460 ($1.606) |
| 350+ | $1.410 ($1.551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-4R7-R
Order Code
Re-Reel2075636RL
Cut Tape2075636
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel4.841µH
RMS Current, Parallel8.25A
Saturation Current, Parallel16.5A
DC Resistance Max, Parallel9170µohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
The DRQ127-4R7-R is a surface mount Shielded Inductor/Transformer with four sizes of shielded drum core. This DRQ series dual winding inductor can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). Windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It supports ±20% inductance tolerance.
- High power
- J-STD-020D compliant solder reflow temperature
Applications
Power Management
Notes
100kHz, 0.250Vrms and 0ADC open circuit inductance test parameters.
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
8.25A
DC Resistance Max, Parallel
9170µohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
4.841µH
Saturation Current, Parallel
16.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005545