Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-100-R
Order Code
Re-Reel1653725RL
Cut Tape1653725
Product RangeDRQ Series
Your Part Number
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.300 ($2.530) |
| 10+ | $1.910 ($2.101) |
| 50+ | $1.740 ($1.914) |
| 100+ | $1.560 ($1.716) |
| 200+ | $1.510 ($1.661) |
| 350+ | $1.460 ($1.606) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-100-R
Order Code
Re-Reel1653725RL
Cut Tape1653725
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel10.47µH
RMS Current, Parallel6.04A
Saturation Current, Parallel11.2A
DC Resistance Max, Parallel0.0172ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
The DRQ series dual-winding Shielded Inductor/Transformer with ferrite core. The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). It can be used for SEPIC, flyback, buck, boost, coupled inductor and DC-DC converters.
- Four sizes of shielded drum core
- J-STD-020D compliant solder reflow temperature
- 0.13 to 56A Peak current ratings
- 0.128 to 17.9A RMS current ratings
- 0.33μH to 4.02mH Inductance ratings
- 200Vac Isolation between windings
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
6.04A
DC Resistance Max, Parallel
0.0172ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
10.47µH
Saturation Current, Parallel
11.2A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005236