Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-473MRCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2434745RL
Cut Tape2434745
Product RangeLPD5030 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.600 ($2.860) |
| 10+ | $2.200 ($2.420) |
| 50+ | $2.030 ($2.233) |
| 200+ | $1.570 ($1.727) |
| 400+ | $1.470 ($1.617) |
| 750+ | $1.300 ($1.430) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-473MRCCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2434745RL
Cut Tape2434745
Product RangeLPD5030 Series
Technical Datasheet
Product RangeLPD5030 Series
Inductance, Parallel47µH
RMS Current, Parallel500mA
Saturation Current, Parallel590mA
DC Resistance Max, Parallel0.403ohm
Leakage Inductance240nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPD5030 series Coupled Miniature Shielded Inductor with ferrite core and matte tin over nickel over silver termination. It is ideal for use in flyback, multi-output buck, SEPIC and Zeta applications. It provides high inductance, high efficiency and excellent current handling in a rugged construction. It can also be used as two single inductors connected in series or parallel or as a common mode choke.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 100V Winding to winding isolation
Applications
Power Management, Industrial
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
500mA
DC Resistance Max, Parallel
0.403ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
47µH
Saturation Current, Parallel
590mA
Leakage Inductance
240nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for LPD5030-473MRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225