Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-682MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2434712RL
Cut Tape2434712
Product RangeLPD5030V Series
Also Known AsLPD5030V-682MRB
Your Part Number
149 total stock globally
1,500 more incoming. You can reserve stock now
149 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.750 ($4.125) |
| 10+ | $3.340 ($3.674) |
| 50+ | $3.320 ($3.652) |
| 200+ | $3.300 ($3.630) |
| 400+ | $2.780 ($3.058) |
| 750+ | $2.730 ($3.003) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-682MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2434712RL
Cut Tape2434712
Product RangeLPD5030V Series
Also Known AsLPD5030V-682MRB
Technical Datasheet
Product RangeLPD5030V Series
Inductance, Parallel6.8µH
RMS Current, Parallel590mA
Saturation Current, Parallel1.3A
DC Resistance Max, Parallel0.1975ohm
Leakage Inductance109nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5030V Series
RMS Current, Parallel
590mA
DC Resistance Max, Parallel
0.1975ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
1.3A
Leakage Inductance
109nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD5030V-682MRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225