0
0 Items$0.00

Coupled Inductors :

438 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
4731576

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
22µH
1.8A
2A
0.1272ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731585

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
220µH
500mA
700mA
1.2192ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731606

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
82µH
2A
2.8A
0.143ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731571

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
4.7µH
3.3A
4.4A
0.0354ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731582

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
82µH
800mA
1.1A
0.492ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731574

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
10µH
2.4A
3.1A
0.0606ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731577

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
33µH
1.3A
1.6A
0.2052ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731599

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
8.2µH
5.5A
8.5A
0.0223ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731598

RoHS

Each
1+ $1.390($1.53)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.932($1.03)
200+ $0.849($0.93)
More Pricing...
IFCL-5050HZ Series
6.8µH
5.5A
9.7A
0.0206ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731607

RoHS

Each
1+ $1.400($1.54)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.930($1.02)
200+ $0.855($0.94)
More Pricing...
IFCL-5050HZ Series
100µH
2.1A
2.5A
0.163ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731583

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
100µH
800mA
1A
0.5736ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731602

RoHS

Each
1+ $1.400($1.54)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.930($1.02)
200+ $0.855($0.94)
More Pricing...
IFCL-5050HZ Series
22µH
4A
5.3A
0.0391ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731570

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
3.3µH
3.9A
5.2A
0.0258ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731579

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
47µH
1.1A
1.3A
0.294ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731615

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
820µH
700mA
800mA
1.47ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731601

RoHS

Each
1+ $1.570($1.73)
10+ $1.280($1.41)
50+ $1.110($1.22)
100+ $0.997($1.10)
200+ $0.916($1.01)
More Pricing...
IFCL-5050HZ Series
15µH
4.3A
6A
0.0301ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731588

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
680µH
300mA
400mA
4.248ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731587

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
470µH
400mA
500mA
2.652ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731590

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
1mH
240mA
300mA
5.184ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731604

RoHS

Each
1+ $1.400($1.54)
10+ $1.140($1.25)
50+ $1.070($1.18)
100+ $0.984($1.08)
200+ $0.882($0.97)
More Pricing...
IFCL-5050HZ Series
47µH
3A
3.5A
0.0719ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731595

RoHS

Each
1+ $1.390($1.53)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.932($1.03)
200+ $0.849($0.93)
More Pricing...
IFCL-5050HZ Series
2.2µH
8.3A
16A
0.0127ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731589

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
820µH
300mA
400mA
4.668ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731572

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
6.8µH
2.6A
3.5A
0.0492ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731586

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
330µH
400mA
500mA
2.172ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731594

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
1.5µH
8.5A
19A
0.0106ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
201-225 of 438 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account