0
0 Items$0.00

Coupled Inductors :

438 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
4731577

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
33µH
1.3A
1.6A
0.2052ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731597

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
4.5µH
6.5A
11.8A
0.0169ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731595

RoHS

Each
1+ $1.390($1.53)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.932($1.03)
200+ $0.849($0.93)
More Pricing...
IFCL-5050HZ Series
2.2µH
8.3A
16A
0.0127ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731612

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
330µH
1A
1.4A
0.574ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
165372502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.560($1.72)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4731575

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
15µH
2A
2.4A
0.0948ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731607

RoHS

Each
1+ $1.400($1.54)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.930($1.02)
200+ $0.855($0.94)
More Pricing...
IFCL-5050HZ Series
100µH
2.1A
2.5A
0.163ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731576

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
22µH
1.8A
2A
0.1272ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731594

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
1.5µH
8.5A
19A
0.0106ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731587

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
470µH
400mA
500mA
2.652ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731605

RoHS

Each
1+ $2.210($2.43)
10+ $1.770($1.95)
50+ $1.500($1.65)
100+ $1.360($1.50)
200+ $1.090($1.20)
More Pricing...
IFCL-5050HZ Series
68µH
2.4A
3A
0.105ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731603

RoHS

Each
1+ $1.630($1.79)
10+ $1.370($1.51)
50+ $1.240($1.36)
100+ $0.966($1.06)
200+ $0.889($0.98)
More Pricing...
IFCL-5050HZ Series
33µH
3.2A
4.2A
0.06ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731616

RoHS

Each
1+ $1.390($1.53)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.932($1.03)
200+ $0.849($0.93)
More Pricing...
IFCL-5050HZ Series
1mH
600mA
700mA
1.66ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731593

RoHS

Each
1+ $1.390($1.53)
10+ $1.140($1.25)
50+ $1.040($1.14)
100+ $0.932($1.03)
200+ $0.849($0.93)
More Pricing...
IFCL-5050HZ Series
1mH
10A
24A
8500µohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731573

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
8.2µH
2.5A
3.2A
0.0564ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731567

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
800nH
5.3A
10.2A
0.0132ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731582

RoHS

Each
1+ $1.140($1.25)
50+ $0.886($0.97)
100+ $0.718($0.79)
250+ $0.676($0.74)
500+ $0.581($0.64)
More Pricing...
IFCL-3030DE Series
82µH
800mA
1.1A
0.492ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4731585

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
220µH
500mA
700mA
1.2192ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
4659310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $6.020($6.62)
10+ $4.110($4.52)
50+ $3.070($3.38)
100+ $2.670($2.94)
200+ $2.660($2.93)
More Pricing...
PIBC
170nH
40A
24A
250µohm
-
-
12.3mm
8mm
6mm
Surface Mount
-40°C
125°C
-
4731574

RoHS

Each
1+ $0.936($1.03)
50+ $0.770($0.85)
100+ $0.633($0.70)
250+ $0.619($0.68)
500+ $0.605($0.67)
More Pricing...
IFCL-3030DE Series
10µH
2.4A
3.1A
0.0606ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
2288104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.840($4.22)
10+ $3.280($3.61)
50+ $3.030($3.33)
100+ $2.430($2.67)
200+ $2.250($2.48)
More Pricing...
MSD1278 Series
33µH
1.59A
5.6A
0.075ohm
560nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2434775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.400($4.84)
10+ $3.750($4.12)
50+ $3.450($3.80)
100+ $2.570($2.83)
200+ $2.540($2.79)
More Pricing...
LPR6235 Series
7.5µH
-
1.6A
316ohm
-
1:100
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2434741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.540($2.79)
10+ $2.160($2.38)
50+ $1.990($2.19)
200+ $1.530($1.68)
400+ $1.440($1.58)
More Pricing...
LPD5030 Series
10µH
1.05A
1.2A
0.105ohm
130nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2288092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.840($4.22)
10+ $3.280($3.61)
50+ $3.030($3.33)
100+ $2.430($2.67)
200+ $2.250($2.48)
More Pricing...
MSD1278 Series
4.7µH
3.16A
14.9A
0.019ohm
220nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2343809

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+ $1.160($1.28)
10000+ $1.120($1.23)
20000+ $1.120($1.23)
PFD3215 Series
6.8µH
400mA
550mA
0.63ohm
250nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
-
226-250 of 438 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account