Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103204Copy
Manufacturer Standard Lead Time17 weeks
Order Code2400024
Product RangeWE-WPCC Series
Your Part Number
39 total stock globally
48 more incoming. You can reserve stock now
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.740 ($10.714) |
| 3+ | $9.500 ($10.450) |
| 5+ | $9.260 ($10.186) |
| 10+ | $9.020 ($9.922) |
| 20+ | $8.370 ($9.207) |
| 50+ | $7.720 ($8.492) |
Price for:Each
Minimum: 1
Multiple: 1
$9.74 ($10.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103204Copy
Manufacturer Standard Lead Time17 weeks
Order Code2400024
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance16.7µH
Inductance Tolerance± 10%
DC Resistance Max0.43ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)4A
Self Resonant Frequency11MHz
Quality Factor32@125kHz
AC Current Rating-
Product Length30.5mm
Product Width38.5mm
Product Height0.85mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
4A
Quality Factor
32@125kHz
Product Length
30.5mm
Product Height
0.85mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
16.7µH
DC Resistance Max
0.43ohm
No. of Layers
1 Layer
Self Resonant Frequency
11MHz
AC Current Rating
-
Product Width
38.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001