Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102212
Order Code2965269
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.300 ($14.630) |
| 2+ | $13.060 ($14.366) |
| 3+ | $12.810 ($14.091) |
| 5+ | $12.560 ($13.816) |
| 10+ | $12.310 ($13.541) |
| 20+ | $12.070 ($13.277) |
Price for:Each
Minimum: 1
Multiple: 1
$13.30 ($14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102212
Order Code2965269
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance5.4µH
Inductance Tolerance± 10%
DC Resistance Max0.24ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency25MHz
Quality Factor18@125kHz
AC Current Rating-
Product Length29mm
Product Width29mm
Product Height0.64mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
18@125kHz
Product Length
29mm
Product Height
0.64mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Inductance
5.4µH
DC Resistance Max
0.24ohm
No. of Layers
1 Layer
Self Resonant Frequency
25MHz
AC Current Rating
-
Product Width
29mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008656