Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A2913-0A2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2292249
Your Part Number
552 total stock globally
Need more?
552 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.220 ($5.742) |
| 5+ | $4.410 ($4.851) |
| 10+ | $3.600 ($3.960) |
| 25+ | $3.060 ($3.366) |
| 50+ | $2.700 ($2.970) |
| 192+ | $2.170 ($2.387) |
Price for:Each
Minimum: 1
Multiple: 1
$5.22 ($5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 28A2913-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
13mm
Frequency Max
500MHz
SVHC
No SVHC (07-Nov-2024)
Frequency Min
30MHz
Impedance
177ohm
Technical Docs (1)
Alternatives for 28A2913-0A2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02489