Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT12V-BKCopy
Order Code2364652
Product RangeZCAT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.510 ($13.761) |
| 5+ | $10.600 ($11.660) |
| 10+ | $8.690 ($9.559) |
| 25+ | $7.270 ($7.997) |
| 50+ | $6.910 ($7.601) |
| 120+ | $6.550 ($7.205) |
Price for:Each
Minimum: 1
Multiple: 1
$12.51 ($13.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT12V-BKCopy
Order Code2364652
Product RangeZCAT Series
Technical Datasheet
Cable Diameter12mm
Frequency Min-
Frequency Max-
Impedance140ohm
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZCAT12V-BK is a black Ferrite Core effective for common-mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It also effective for EMS (immunity) from surge noise. The self-adhering mechanism is used with the plastic case to prevent slippage on the cable after clamping.
- Easy to attach without having to cut cables
- Better mechanical strength
- Excellent absorption of high frequency noise
- -40 to 125°C Operating temperature range
Applications
Automotive
Warnings
Not Recommended for New Design
Technical Specifications
Cable Diameter
12mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
140ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0444