Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.960 ($3.256) |
| 10+ | $2.070 ($2.277) |
| 50+ | $1.560 ($1.716) |
| 200+ | $1.360 ($1.496) |
| 400+ | $1.200 ($1.320) |
| 720+ | $1.180 ($1.298) |
Product Information
Product Overview
The MP1496-000 is a ferrite EMI Plate suitable for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI. Each part for volume production is provided with permanent, double sided 3.5 mil acrylic adhesive with 218oz./inch2 adhesion. The ferrite disk can be utilized either as inductively coupled components or EMI shields on PC board components and traces. Inductive coupling occurs when the ferrite affects the conducted wave form leaving the active component. The rise time of the wave form is effectively slowed by the ferrite and the overshoot and associated ringing are attenuated. EMI shielding occurs when the ferrite absorbs the radiated emissions from active components, effectively protecting other boards or components in the vicinity from radiated contamination. It can be used to locate unwanted EMI antennas, can also provide retrofit and auxiliary EMI attenuation.
- Easy to install
Applications
Consumer Electronics, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Power Lines, Signal Lines, Wireless Charging Module
38mm
-
MP Series
No SVHC (07-Nov-2024)
38mm
2mm
-40°C to +125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate