Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.690 ($1.859) |
| 25+ | $1.370 ($1.507) |
| 100+ | $1.110 ($1.221) |
| 250+ | $1.060 ($1.166) |
| 500+ | $1.040 ($1.144) |
Product Information
Product Overview
The 2744051447 is a 5A common-mode SM Bead controlled for impedance limits only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed value less 20%. The copper conductors have a lead-free tin coating. If required SM bead can be supplied with copper conductors having a tin/lead coating. The SM bead in 44 materials is measured for impedance on the 4193 vector impedance analyzer. After dipping the mounting site of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces.
- -55 to 125°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
-
5A
4000µohm
12mm
4.5mm
-55°C
-
275ohm
-
-
6.65mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate