Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-SF0402-771T Ferrite Bead, 0402 [1005 Metric], 770 ohm, 500 mA, AFBC-SF0402 Series, 500 mohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/4069469-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFBC-SF0402-771TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4471819RL
Cut Tape4471819
Product RangeAFBC-SF0402 Series
Your Part Number
9,950 total stock globally
Need more?
9,950 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.207 | $2.07 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.207 ($0.2277) |
| 100+ | $0.146 ($0.1606) |
| 500+ | $0.111 ($0.1221) |
| 2500+ | $0.097 ($0.1067) |
| 5000+ | $0.075 ($0.0825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-SF0402-771TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4471819RL
Cut Tape4471819
Product RangeAFBC-SF0402 Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance770ohm
DC Current Rating500mA
Product RangeAFBC-SF0402 Series
DC Resistance Max500mohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
500mA
DC Resistance Max
500mohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
770ohm
Product Range
AFBC-SF0402 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085